Linear Technology LT1616ES6#TRMPBF, 1-Channel, Step Down DC-DC Converter, Adjustable 6-Pin, TSOT-23
- RS Stock No.:
- 506-0338
- Mfr. Part No.:
- LT1616ES6#TRMPBF
- Brand:
- Linear Technology
Bulk discount available
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £4.95 |
| 5 - 24 | £4.50 |
| 25 - 124 | £4.06 |
| 125 - 249 | £3.61 |
| 250 + | £3.17 |
*price indicative
- RS Stock No.:
- 506-0338
- Mfr. Part No.:
- LT1616ES6#TRMPBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Minimum Input Voltage | 3.6 V | |
| Maximum Input Voltage | 25 V | |
| Maximum Output Current | 850mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.8 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Line Regulation | 0.005 %/V | |
| Width | 1.75mm | |
| Height | 0.9mm | |
| Priced to Clear | Yes | |
| Length | 2.9mm | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Minimum Input Voltage 3.6 V | ||
Maximum Input Voltage 25 V | ||
Maximum Output Current 850mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.8 MHz | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Line Regulation 0.005 %/V | ||
Width 1.75mm | ||
Height 0.9mm | ||
Priced to Clear Yes | ||
Length 2.9mm | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
