ROHM BP5221A, 1-Channel, Step Down DC-DC Converter 8-Pin, SIP
- RS Stock No.:
- 464-1201
- Mfr. Part No.:
- BP5221A
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 464-1201
- Mfr. Part No.:
- BP5221A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Minimum Input Voltage | 8 V | |
Maximum Input Voltage | 38 V | |
Maximum Output Current | 500mA | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Mounting Type | Through Hole | |
Maximum Switching Frequency | 0.19 MHz | |
Package Type | SIP | |
Pin Count | 8 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | -20 °C | |
Height | 5.8mm | |
Efficiency | 84% | |
Switching Regulator | Yes | |
Line Regulation | 50 mV | |
Load Regulation | 50 mV | |
Length | 21.8mm | |
Width | 2.8mm | |
Dimensions | 21.8 x 2.8 x 5.8mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 38 V | ||
Maximum Output Current 500mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 0.19 MHz | ||
Package Type SIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Height 5.8mm | ||
Efficiency 84% | ||
Switching Regulator Yes | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Length 21.8mm | ||
Width 2.8mm | ||
Dimensions 21.8 x 2.8 x 5.8mm | ||
- COO (Country of Origin):
- JP
Step-Down DC/DC Converters (Non-Isolated), ROHM Semiconductor
Switching Regulators, ROHM Semiconductor