TRACOPOWER TEL 15-1215N, Dual-Channel, DC-DC DC-DC Converter, 625mA 5-Pin, DIP

Subtotal (1 unit)*

£21.25

(exc. VAT)

£25.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 18 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.25

*price indicative

RS Stock No.:
284-8763
Distrelec Article No.:
303-65-823
Mfr. Part No.:
TEL 15-1215N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Maximum Output Voltage

24 V dc

Minimum Input Voltage

9 V

Maximum Input Voltage

18 V dc

Minimum Output Current

625mA

Converter Type

DC-DC

Number of Outputs

2

Package Type

DIP

Pin Count

5

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Ultra compact
Highest power density
High efficiency

Related links