TRACOPOWER, Dual-Channel, DC-DC DC-DC Converter, 68mA 6-Pin, SMD-14
- RS Stock No.:
- 284-7750
- Distrelec Article No.:
- 303-87-182
- Mfr. Part No.:
- TRI 1-2413SM
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
£104.44
(exc. VAT)
£125.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £104.44 | £10.444 |
| 5 + | £101.65 | £10.165 |
*price indicative
- RS Stock No.:
- 284-7750
- Distrelec Article No.:
- 303-87-182
- Mfr. Part No.:
- TRI 1-2413SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Maximum Output Voltage | 15 V dc | |
| Minimum Input Voltage | 21.6 V | |
| Maximum Input Voltage | 26.4 V dc | |
| Minimum Output Current | 68mA | |
| Converter Type | DC-DC | |
| Number of Outputs | 2 | |
| Package Type | SMD-14 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 15 V dc | ||
Minimum Input Voltage 21.6 V | ||
Maximum Input Voltage 26.4 V dc | ||
Minimum Output Current 68mA | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type SMD-14 | ||
Pin Count 6 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Ultra-high isolation peak voltage
High efficiency
Protection against overvoltage and short circuit
High efficiency
Protection against overvoltage and short circuit
Related links
- TRACOPOWER TRI 1-2413SM DC-DC DC-DC Converter SMD-14
- TRACOPOWER DC-DC DC-DC Converter SMD-14
- TRACOPOWER TRI 1-1213 DC-DC DC-DC Converter SMD-14
- TRACOPOWER TRI 1-1213SM DC-DC DC-DC Converter SMD-14
- TRACOPOWER TRI 1-2413 DC-DC DC-DC Converter SMD-14
- TRACOPOWER TRI 1-0513 DC-DC DC-DC Converter SMD-14
- TRACOPOWER TRI 1-0513SM DC-DC DC-DC Converter SMD-14
- TRACOPOWER DC-DC DC-DC Converter SMD-14
