TRACOPOWER, Dual-Channel, DC-DC DC-DC Converter, 4A 6-Pin, 1 x 1 x 0.4 in
- RS Stock No.:
- 284-7608
- Distrelec Article No.:
- 303-73-466
- Mfr. Part No.:
- THN 15-2410
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
£313.17
(exc. VAT)
£375.80
(inc. VAT)
Stock information currently inaccessible
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £313.17 | £31.317 |
| 5 + | £299.61 | £29.961 |
*price indicative
- RS Stock No.:
- 284-7608
- Distrelec Article No.:
- 303-73-466
- Mfr. Part No.:
- THN 15-2410
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Maximum Output Voltage | 3.3 V dc | |
| Minimum Input Voltage | 18 V | |
| Maximum Input Voltage | 36 V dc | |
| Minimum Output Current | 4A | |
| Converter Type | DC-DC | |
| Number of Outputs | 2 | |
| Package Type | 1 x 1 x 0.4 in | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 3.3 V dc | ||
Minimum Input Voltage 18 V | ||
Maximum Input Voltage 36 V dc | ||
Minimum Output Current 4A | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type 1 x 1 x 0.4 in | ||
Pin Count 6 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0 x 1.0 x 0.4 inch and occupies 50% less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of –40°C to +85°C (with derating).
Features include remote On/Off and trimmable output
RoHS compliance
RoHS compliance
Related links
- TRACOPOWER THN 15-2410 DC-DC DC-DC Converter 1 x 1 x 0.4 in
- TRACOPOWER DC-DC DC-DC Converter 1 x 1 x 0.4 in
- TRACOPOWER THN 15-4821WI DC-DC DC-DC Converter 1 x 1 x 0.4 in
- TRACOPOWER DC-DC DC-DC Converter DIP-16
- TRACOPOWER DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER DC-DC DC-DC Converter 1 x 1 in
- TRACOPOWER DC-DC DC-DC Converter 1 x 1 in
