TRACOPOWER TEN 5-0513, 1-Channel, DC-DC DC-DC Converter, 400mA 8-Pin, DIP-24

Bulk discount available

Subtotal (1 tube of 10 units)*

£235.18

(exc. VAT)

£282.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4£235.18£23.518
5 +£223.76£22.376

*price indicative

RS Stock No.:
284-7543
Distrelec Article No.:
169-58-532
Mfr. Part No.:
TEN 5-0513
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Maximum Output Voltage

15 V dc

Minimum Input Voltage

4.5 V

Maximum Input Voltage

7 V dc

Minimum Output Current

400mA

Converter Type

DC-DC

Number of Outputs

1

Package Type

DIP-24

Pin Count

8

COO (Country of Origin):
TW
The TRACOPOWER range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-a and FCC level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems

High efficiency
Extended operating temperature
Shielded metal case with insulated baseplate

Related links