TRACOPOWER TEL 15-4813WIN-HS, Dual-Channel, DC-DC DC-DC Converter, 1A 5-Pin, DIP-16
- RS Stock No.:
- 284-7507
- Distrelec Article No.:
- 303-65-864
- Mfr. Part No.:
- TEL 15-4813WIN-HS
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
£236.44
(exc. VAT)
£283.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £236.44 | £23.644 |
*price indicative
- RS Stock No.:
- 284-7507
- Distrelec Article No.:
- 303-65-864
- Mfr. Part No.:
- TEL 15-4813WIN-HS
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Maximum Output Voltage | 15 V dc | |
| Minimum Input Voltage | 18 V | |
| Maximum Input Voltage | 75 V dc | |
| Minimum Output Current | 1A | |
| Converter Type | DC-DC | |
| Number of Outputs | 2 | |
| Package Type | DIP-16 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 15 V dc | ||
Minimum Input Voltage 18 V | ||
Maximum Input Voltage 75 V dc | ||
Minimum Output Current 1A | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type DIP-16 | ||
Pin Count 5 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP 16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP 16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.
Ultra compact
Special heatsink-case design for maximized temperature capabilities
High efficiency
Protection against short circuit
Special heatsink-case design for maximized temperature capabilities
High efficiency
Protection against short circuit
Related links
- TRACOPOWER TEL 15-4813WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4813WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-1213N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4813N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2413WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2413N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2413WIN DC-DC DC-DC Converter DIP-16
