TRACOPOWER TEL 15-2422WIN-HS, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 625 mA 5-Pin, DIP-16
- RS Stock No.:
- 284-7473
- Distrelec Article No.:
- 303-65-848
- Mfr. Part No.:
- TEL 15-2422WIN-HS
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
£245.70
(exc. VAT)
£294.84
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 27 April 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £245.70 | £24.57 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 284-7473
- Distrelec Article No.:
- 303-65-848
- Mfr. Part No.:
- TEL 15-2422WIN-HS
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 625mA | |
| Maximum Output Current | 625mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | 12 V DC, Dual D Type | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Length | 24.4mm | |
| Width | 14.3mm | |
| Series | TEL | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Height | 24.4mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | -12V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 625mA | ||
Maximum Output Current 625mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type 12 V DC, Dual D Type | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Length 24.4mm | ||
Width 14.3mm | ||
Series TEL | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Height 24.4mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Output Voltage -12V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER 12 V DC 12 V 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4822N-HS Dual D Type 12 V dc 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2422N-HS Dual D Type 12 V dc 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-1222N-HS Dual D Type 12 V dc DIP-16
- TRACOPOWER TEL 15-4822WIN-HS Dual D Type 12 V dc 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2422WIN Dual D Type 12 V dc 625 mA 5-Pin, DIP-16
- TRACOPOWER Dual D Type 12 V 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4822N 12 V DC 12 V dc 625 mA 5-Pin, DIP-16
