- RS Stock No.:
- 273-5439
- Mfr. Part No.:
- TDA21462AUMA1
- Brand:
- Infineon
Available to back order for despatch 23/07/2024
Added
Price Each (On a Reel of 5000)
£1.99
(exc. VAT)
£2.39
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £1.99 | £9,950.00 |
*price indicative |
- RS Stock No.:
- 273-5439
- Mfr. Part No.:
- TDA21462AUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon DC to DC Converter is compatible with 3.3V tri state PWM input. The power stage contains a low quiescent current synchronous buck gate driver IC co packaged with Schottky diode, and high side and low side MOSFETs. The package is optimized for PCB layout, heat transfer, driver or MOSFET control timing and minimal switch node ringing when layout guidelines are followed. The gate driver and MOSFET combination enables higher efficiency at the lower output voltages required by cutting edge PU, GPU and DDR memory designs.
Lead free package
RoHS compliant
Thermal shutdown and fault flag
Deep sleep mode for power saving
Body braking load transient support
MOSFET phase fault detection and flag
RoHS compliant
Thermal shutdown and fault flag
Deep sleep mode for power saving
Body braking load transient support
MOSFET phase fault detection and flag
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.25 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | -0.3 V |
Maximum Input Voltage | 25 V |
Minimum Output Current | 70A |
Converter Type | DC-DC |
Package Type | PQFN |
Pin Count | 41 |
Related links
- Infineon IR38165MTRPBFAUMA1 Selectable PQFN
- Infineon IR38265MTRPBFAUMA1 Selectable PQFN
- onsemi FAN251015MNTXG 15A 34-Pin, PQFN
- Infineon IR3889MTRPBFAUMA1 Selectable PQFN
- Infineon TDA21490AUMA1 4.25 → 16V 41-Pin, PQFN
- XP Power QSB350 DC-DC Converter 36 → 75 V dc Input PCB Mount,...
- Wurth Elektronik 171021501 Step Down DC-DC Converter 41-Pin, BQFN
- Infineon IR38263MTRPBFAUMA1 30A 24-Pin, PQFN