Texas Instruments TPS54312PWP, 5-Channel DC/DC Converter, Fixed, 1.2 V, 1.2 V, 3 A 20-Pin, HTSSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.26

(exc. VAT)

£12.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 - 8£5.13£10.26
10 - 18£4.875£9.75
20 - 48£4.385£8.77
50 - 98£3.955£7.91
100 +£3.75£7.50

*price indicative

Packaging Options:
RS Stock No.:
252-8911
Mfr. Part No.:
TPS54312PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

1.2V

Minimum Input Voltage

3V

Maximum Input Voltage

6V

Minimum Output Current

3A

Maximum Output Current

3A

Topology

Synchronous Buck

Number of Outputs

5

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

700kHz

Minimum Operating Temperature

-40°C

Package Type

HTSSOP

Pin Count

20

Maximum Operating Temperature

85°C

Width

4.4 mm

Standards/Approvals

RoHS

Series

TPS54312

Height

2.25mm

Length

7.8mm

Minimum Output Voltage

1.2V

Automotive Standard

No

The Texas offers a TPS series of synchronous-buck PWM converters integrate all required active components and Includes on the substrate with the listed features are a true, high performance, voltage error amplifier that provides high performance under transient conditions.

Integrated solution reduces board area

Load protected by peak current limit and thermal shutdown

Fast transient response

Related links