Maxim Integrated MAX619CPA+ DC-DC Converter 8-Pin, PDIP
- RS Stock No.:
- 192-2241
- Mfr. Part No.:
- MAX619CPA+
- Brand:
- Maxim Integrated
Subtotal (1 tube of 50 units)*
£129.50
(exc. VAT)
£155.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £2.59 | £129.50 |
*price indicative
- RS Stock No.:
- 192-2241
- Mfr. Part No.:
- MAX619CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 3.6 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 3.6 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Length 9.91mm | ||
Width 7.87mm | ||
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Related links
- Maxim Integrated MAX619CPA+ DC-DC Converter 8-Pin, PDIP
- Maxim Integrated MAX660CPA+ DC-DC Converter PDIP
- Maxim Integrated MAX764EPA+ Inverting DC-DC ConverterAdjustable/Fixed 8-Pin, PDIP
- Maxim Integrated MAX637ACPA+ Inverting DC-DC Switching RegulatorAdjustable/Fixed 8-Pin, PDIP
- Intersil ICL7660SCPAZ PDIP
- Texas Instruments MC34063AP Inverting PDIP
- Microchip LM2574-5.0YN Step Down DC-DC Converter 8-Pin, PDIP
- onsemi KA34063A Inverting PDIP
