Renesas Electronics ISL8212MFRZ, 1-Channel, Step Down DC-DC Converter, Adjustable, 0A 83-Pin, HDA
- RS Stock No.:
- 186-2068
- Mfr. Part No.:
- ISL8212MFRZ
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2068
- Mfr. Part No.:
- ISL8212MFRZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Minimum Output Voltage | 0.5 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 16.5 V | |
| Minimum Output Current | 0A | |
| Maximum Output Current | 15A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | HDA | |
| Pin Count | 83 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 5.27mm | |
| Width | 11mm | |
| Dimensions | 12 x 11 x 5.27mm | |
| Efficiency | 95.2% | |
| Switching Regulator | Yes | |
| Load Regulation | ±1.2 % | |
| Length | 12mm | |
| Line Regulation | ±1.2 % | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Minimum Output Voltage 0.5 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 16.5 V | ||
Minimum Output Current 0A | ||
Maximum Output Current 15A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1 MHz | ||
Mounting Type Surface Mount | ||
Package Type HDA | ||
Pin Count 83 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 5.27mm | ||
Width 11mm | ||
Dimensions 12 x 11 x 5.27mm | ||
Efficiency 95.2% | ||
Switching Regulator Yes | ||
Load Regulation ±1.2 % | ||
Length 12mm | ||
Line Regulation ±1.2 % | ||
- COO (Country of Origin):
- TW
Linear control loop for optimal transient response
Variable frequency and duty cycle control during load transient for fastest possible response
Inherent voltage feed-forward for wide range input
Input voltage range: 4.5V to 16.5V
Output voltage range: 0.5V to 5V
±1.5% load and line regulation with remote sense
Supports all ceramic solutions
Integrated LDOs for single input rail solution
256 output voltage levels with a configuration pin
Seven switching frequency options from 300kHz to 1MHz
PFM operation option for improved light-load efficiency
Start-up into precharged load
Power-good monitor for soft-start and fault detection
Comprehensive fault protection for high system reliability
Over-temperature protection
Output overcurrent and short-circuit protection
Output overvoltage and undervoltage protection
Open remote sense protection
Input UVLO and power sequence as well as fault reset
Thermally enhanced 12mmx11mmx5.3mm HDA package
Variable frequency and duty cycle control during load transient for fastest possible response
Inherent voltage feed-forward for wide range input
Input voltage range: 4.5V to 16.5V
Output voltage range: 0.5V to 5V
±1.5% load and line regulation with remote sense
Supports all ceramic solutions
Integrated LDOs for single input rail solution
256 output voltage levels with a configuration pin
Seven switching frequency options from 300kHz to 1MHz
PFM operation option for improved light-load efficiency
Start-up into precharged load
Power-good monitor for soft-start and fault detection
Comprehensive fault protection for high system reliability
Over-temperature protection
Output overcurrent and short-circuit protection
Output overvoltage and undervoltage protection
Open remote sense protection
Input UVLO and power sequence as well as fault reset
Thermally enhanced 12mmx11mmx5.3mm HDA package
