Texas Instruments UCC28780RTET, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN
- RS Stock No.:
- 179-7071
- Mfr. Part No.:
- UCC28780RTET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-7071
- Mfr. Part No.:
- UCC28780RTET
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Output Voltage | -0.3 V | |
Maximum Output Voltage | 25 V | |
Minimum Input Voltage | 12 V | |
Maximum Input Voltage | 34 V | |
Minimum Output Current | 1 (Source, Sink)mA | |
Maximum Output Current | 5 (Source, Sink)mA | |
Converter Type | Flyback | |
Number of Outputs | 5 | |
Maximum Switching Frequency | 1 MHz | |
Mounting Type | Surface Mount | |
Package Type | WQFN | |
Pin Count | 16 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Switching Regulator | Yes | |
Efficiency | 94.59% | |
Dimensions | 3.15 x 3.15 x 0.72mm | |
Height | 0.72mm | |
Line Regulation | 7 mV | |
Length | 3.15mm | |
Width | 3.15mm | |
Load Regulation | 10 mV | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage -0.3 V | ||
Maximum Output Voltage 25 V | ||
Minimum Input Voltage 12 V | ||
Maximum Input Voltage 34 V | ||
Minimum Output Current 1 (Source, Sink)mA | ||
Maximum Output Current 5 (Source, Sink)mA | ||
Converter Type Flyback | ||
Number of Outputs 5 | ||
Maximum Switching Frequency 1 MHz | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 16 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Efficiency 94.59% | ||
Dimensions 3.15 x 3.15 x 0.72mm | ||
Height 0.72mm | ||
Line Regulation 7 mV | ||
Length 3.15mm | ||
Width 3.15mm | ||
Load Regulation 10 mV | ||