Texas Instruments LM76002RNPT, 1-Channel, DC-DC DC-DC Converter, Adjustable, 0A 30-Pin, WQFN
- RS Stock No.:
- 175-1631
- Mfr. Part No.:
- LM76002RNPT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1631
- Mfr. Part No.:
- LM76002RNPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 1 V | |
| Maximum Output Voltage | 65 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 60 V | |
| Minimum Output Current | 0A | |
| Maximum Output Current | 2.5A | |
| Converter Type | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 2.2 Mhz | |
| Package Type | WQFN | |
| Pin Count | 30 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Length | 6.1mm | |
| Height | 0.75mm | |
| Width | 4.1mm | |
| Dimensions | 6.1 x 4.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 1 V | ||
Maximum Output Voltage 65 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 60 V | ||
Minimum Output Current 0A | ||
Maximum Output Current 2.5A | ||
Converter Type DC-DC | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 2.2 Mhz | ||
Package Type WQFN | ||
Pin Count 30 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Length 6.1mm | ||
Height 0.75mm | ||
Width 4.1mm | ||
Dimensions 6.1 x 4.1 x 0.75mm | ||
- COO (Country of Origin):
- US
