Maxim Integrated MAX755ESA+, 1-Channel, Inverting DC-DC Converter, Adjustable, 175mA 8-Pin, SOIC
- RS Stock No.:
- 165-9244
- Mfr. Part No.:
- MAX755ESA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 100 units)*
£312.80
(exc. VAT)
£375.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | £3.128 | £312.80 |
| 300 + | £2.77 | £277.00 |
*price indicative
- RS Stock No.:
- 165-9244
- Mfr. Part No.:
- MAX755ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 9 V | |
| Minimum Output Current | 175mA | |
| Maximum Output Current | 175mA | |
| Converter Type | Inverting | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 0.16 MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Switching Regulator | Yes | |
| Length | 5mm | |
| Height | 1.5mm | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.001 %/mA | |
| Efficiency | 78% | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 9 V | ||
Minimum Output Current 175mA | ||
Maximum Output Current 175mA | ||
Converter Type Inverting | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 0.16 MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Switching Regulator Yes | ||
Length 5mm | ||
Height 1.5mm | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.001 %/mA | ||
Efficiency 78% | ||
Dimensions 5 x 4 x 1.5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
