Texas Instruments TPS8268180SIPT, 1-Channel, Step Down Buck Converter, 0A 9-Pin, uSiP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
133-0779
Mfr. Part No.:
TPS8268180SIPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Voltage

1.8 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

0A

Maximum Output Current

1.6A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

5.5 MHz

Package Type

uSiP

Pin Count

9

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Load Regulation

-0.85 %/A

Width

2.35mm

Height

0.9mm

Length

2.95mm

Line Regulation

0.2 %/V

Dimensions

2.95 x 2.35 x 0.9mm

Switching Regulator

Yes

Step-Down Converter Power Modules with Integrated Inductor, Texas Instruments


SIMPLE SWITCHER® DC/DC switching regulator
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.