Microchip MCP16501TD-E/RMB, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 24-Pin, VQFN

Subtotal (1 reel of 4000 units)*

£9,064.00

(exc. VAT)

£10,876.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£2.266£9,064.00

*price indicative

RS Stock No.:
598-388
Mfr. Part No.:
MCP16501TD-E/RMB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.7 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Current, Voltage

Package Type

VQFN

Pin Count

24

COO (Country of Origin):
TH
The Microchip Cost and size optimized integrated PMIC compatible with the latest Microchip’s Microprocessor Units (MPU) and associated DRAM Memories. The SAMA5, SAM9X60 and SAMA7G54 series MPUs are supported by dedicated PMIC variants programmed for the different supply voltages and power sequencing requirements. Its integrates three DC-DC Buck regulators and one auxiliary LDO, and provides a comprehensive interface to the MPU. The 300 mA LDO is provided such that sensitive analog loads can be supported.

Support of Hibernate and Low Power modes
10 μA Maximum Shutdown Current
Cost and Size Optimized BOM
Thermal Shutdown and Current Limit Protection
2 MHz Buck Channels PWM Operation

Related links