- RS Stock No.:
- 423-185P
- Mfr. Part No.:
- TPS54872PWPG4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 423-185P
- Mfr. Part No.:
- TPS54872PWPG4
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 8A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.762 MHz |
Package Type | HTSSOP |
Pin Count | 28 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.7 x 4.4 x 1.15mm |
Switching Regulator | Yes |
Line Regulation | 0.04 %/V |
Load Regulation | 0.03 %/A |
Length | 9.7mm |
Height | 1.15mm |
Width | 4.4mm |