STMicroelectronics STACF01BTR, Flyback Regulator DC-DC Controller, 20mA 23-Pin, QFN 5x5
- RS Stock No.:
- 330-371
- Mfr. Part No.:
- STACF01BTR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
£1.37
(exc. VAT)
£1.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.37 |
| 10 - 99 | £1.24 |
| 100 - 499 | £1.14 |
| 500 - 999 | £1.06 |
| 1000 + | £0.94 |
*price indicative
- RS Stock No.:
- 330-371
- Mfr. Part No.:
- STACF01BTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Minimum Output Voltage | 6 V | |
| Maximum Output Voltage | 6.5 V | |
| Maximum Input Voltage | 27 V | |
| Minimum Output Current | 20mA | |
| Converter Type | Flyback Regulator | |
| Package Type | QFN 5x5 | |
| Pin Count | 23 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Minimum Output Voltage 6 V | ||
Maximum Output Voltage 6.5 V | ||
Maximum Input Voltage 27 V | ||
Minimum Output Current 20mA | ||
Converter Type Flyback Regulator | ||
Package Type QFN 5x5 | ||
Pin Count 23 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Active clamp fly back controller with non-complementary driving of the active clamp (high-side, HS) switch. It is specifically intended for high performance AC-DC adapters with GaN HEMTS rated up to 100 W and beyond, which are aimed at high efficiency as well as high power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency fold back at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.
Non-complementary control of active clamp fly back converter
Multimode operation optimizes efficiency over a very wide load range
Up to 500 kHz operating frequency with programmable dead time
Automatic reverse current control for ZVS of low-side switch
ZCD circuit for demagnetization instant detection and OVP setting
Embedded high-voltage startup and active x-cap discharge circuit
Integrated buck-boost regulator for wide output voltage range
Very low quiescent current enables ultra-low no-load input power
Full set of protection features
Interface with PFC controller
Multimode operation optimizes efficiency over a very wide load range
Up to 500 kHz operating frequency with programmable dead time
Automatic reverse current control for ZVS of low-side switch
ZCD circuit for demagnetization instant detection and OVP setting
Embedded high-voltage startup and active x-cap discharge circuit
Integrated buck-boost regulator for wide output voltage range
Very low quiescent current enables ultra-low no-load input power
Full set of protection features
Interface with PFC controller
Related links
- STMicroelectronics STACF01B 20mA 23-Pin, QFN 5x5
- STMicroelectronics STACF01ATR 20mA 23-Pin, QFN 5x5
- STMicroelectronics STACF01A 20mA 23-Pin, QFN 5x5
- DiodesZetex ZXSC410E6TA Step Up Controller DC-DC Switching Regulator 300mA 6-Pin, SOT-23
- Microchip MIC2800-G1JSYML-TR DC-DC QFN
- Microchip MIC2800-G2SYML-TR DC-DC QFN
- Microchip MIC2800-G1JJYML-TR DC-DC QFN
- Intersil ISL8203MIRZ Step Down DC-DC Converter 0A 23-Pin, QFN
