Texas Instruments LM25118MH/NOPB DC-DC, Boost Controller, Buck Controller 575 kHz 20-Pin, HTTSOP
- RS Stock No.:
- 824-6734
- Mfr. Part No.:
- LM25118MH/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 824-6734
- Mfr. Part No.:
- LM25118MH/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Boost Controller, Buck Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Maximum Switching Frequency | 575 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | HTTSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 0.9mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 38 V | |
| Minimum Output Voltage | 1.23 V | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Boost Controller, Buck Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Maximum Switching Frequency 575 kHz | ||
Mounting Type Surface Mount | ||
Package Type HTTSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 0.9mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 38 V | ||
Minimum Output Voltage 1.23 V | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
