Texas Instruments LM27402SQ/NOPB, DC-DC Buck Controller 1.2 MHz 16-Pin, WQFN
- RS Stock No.:
- 813-6668
- Mfr. Part No.:
- LM27402SQ/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 813-6668
- Mfr. Part No.:
- LM27402SQ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4mm | |
| Maximum Switching Frequency | 1.2 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 16 | |
| Dimensions | 4 x 4 x 0.8mm | |
| Length | 4mm | |
| Height | 0.8mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4mm | ||
Maximum Switching Frequency 1.2 MHz | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 16 | ||
Dimensions 4 x 4 x 0.8mm | ||
Length 4mm | ||
Height 0.8mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
