Texas Instruments TPS43061RTET, DC-DC Controller 1000 kHz 16-Pin, WQFN
- RS Stock No.:
- 812-0486
- Mfr. Part No.:
- TPS43061RTET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-0486
- Mfr. Part No.:
- TPS43061RTET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | DC to DC Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1000 kHz | |
| Width | 3.15mm | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 16 | |
| Dimensions | 3.15 x 3.15 x 0.75mm | |
| Length | 3.15mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 38 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 58 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Output Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type DC to DC Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Width 3.15mm | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 16 | ||
Dimensions 3.15 x 3.15 x 0.75mm | ||
Length 3.15mm | ||
Height 0.75mm | ||
Maximum Input Voltage 38 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 58 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Output Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
