Analog Devices LT3758EDD#PBF DC-DC, Boost Controller, Flyback Controller, Inverting 1000 kHz 10-Pin, DFN
- RS Stock No.:
- 761-8835
- Mfr. Part No.:
- LT3758EDD#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-8835
- Mfr. Part No.:
- LT3758EDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Boost Controller, Flyback Controller, Inverting | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Maximum Switching Frequency | 1000 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.7mm | |
| Maximum Input Voltage | 100 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.2A | |
| Maximum Output Voltage | 12 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Boost Controller, Flyback Controller, Inverting | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Maximum Switching Frequency 1000 kHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.7mm | ||
Maximum Input Voltage 100 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.2A | ||
Maximum Output Voltage 12 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 5.5 V | ||
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
