Microchip MCP1640-I/MC, Boost Converter 350mA, 575 kHz 8-Pin, DFN
- RS Stock No.:
- 724-0539
- Mfr. Part No.:
- MCP1640-I/MC
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-0539
- Mfr. Part No.:
- MCP1640-I/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 350mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 575 kHz | |
| Dimensions | 3 x 2 x 0.95mm | |
| Maximum Output Voltage | 5.5 V | |
| Height | 0.95mm | |
| Minimum Input Voltage | 0.65 V | |
| Width | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Output Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 350mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Maximum Switching Frequency 575 kHz | ||
Dimensions 3 x 2 x 0.95mm | ||
Maximum Output Voltage 5.5 V | ||
Height 0.95mm | ||
Minimum Input Voltage 0.65 V | ||
Width 2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Output Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
