Texas Instruments TL5001ID DC-DC, PWM Controller 8-Pin, SOIC
- RS Stock No.:
- 661-8477
- Mfr. Part No.:
- TL5001ID
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-8477
- Mfr. Part No.:
- TL5001ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | PWM Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 50 V | |
| Minimum Input Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type PWM Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 50 V | ||
Minimum Input Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
