Texas Instruments LM3489MM/NOPB DC-DC, Buck Controller 5-Channel 8-Pin, MSOP
- RS Stock No.:
- 655-0589
- Mfr. Part No.:
- LM3489MM/NOPB
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
£5.38
(exc. VAT)
£6.455
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.076 | £5.38 |
*price indicative
- RS Stock No.:
- 655-0589
- Mfr. Part No.:
- LM3489MM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Controller | |
| Sub Type | Buck Controller | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 1MHz | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Current | 0.44A | |
| Maximum Duty Cycle | 100% | |
| Series | LM3489MM | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Controller | ||
Sub Type Buck Controller | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Switching Frequency 1MHz | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Current 0.44A | ||
Maximum Duty Cycle 100% | ||
Series LM3489MM | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3.1mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Related links
- Texas Instruments DC-DC MSOP
- Texas Instruments LM3485MM/NOPB DC-DC MSOP
- Texas Instruments LM5085MME/NOPB DC-DC MSOP
- Texas Instruments LM5085MY/NOPB DC-DC MSOP
- Texas Instruments LM25085MYE/NOPB DC-DC MSOP
- Texas Instruments LM3150MH/NOPB DC-DC TSSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments LM25088MH-1/NOPB DC-DC TSSOP
