Maxim Integrated MAX1626ESA+ DC-DC 8-Pin, SOIC
- RS Stock No.:
- 540-5292P
- Mfr. Part No.:
- MAX1626ESA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£29.90
(exc. VAT)
£35.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | £2.99 |
| 25 - 99 | £2.83 |
| 100 - 249 | £2.31 |
| 250 + | £2.09 |
*price indicative
- RS Stock No.:
- 540-5292P
- Mfr. Part No.:
- MAX1626ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
