Texas Instruments LM3150MH/NOPB DC-DC, Buck Controller 5-Channel 14-Pin, TSSOP

Bulk discount available

Subtotal (1 tube of 94 units)*

£239.982

(exc. VAT)

£288.016

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 282 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
94 - 94£2.553£239.98
188 - 376£2.446£229.92
470 +£2.385£224.19

*price indicative

RS Stock No.:
162-5073
Mfr. Part No.:
LM3150MH/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Controller

Sub Type

Buck Controller

Current Conversion Type

DC-DC

Mount Type

Surface

Switching Frequency

1MHz

Package Type

TSSOP

Pin Count

14

Output Current

12A

Height

1.2mm

Series

LM3150

Standards/Approvals

RoHS

Length

6.6mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

42V

Minimum Input Voltage

6V

SIMPLE SWITCHER® LM315x Family Controllers, Texas Instruments


Designs that require higher output current and power efficiency find the SIMPLE SWITCHER controllers flexible and ease to use, with additional design resources including a MOSFET selector tool using WEBENCH® tools. It can help simplify your design while requiring minimal external components.

Flexible and efficient

Reduced solution size

Low power controller Bill of Materials solution

Load currents up to 12A

Input voltages from 6V to 42V

DC/DC Controllers (External Switch), Texas Instruments


Related links