Texas Instruments UCC28710D, PWM Controller 106 kHz 7-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Specifications
Attribute Value
Controller Type Flyback
Maximum Switching Frequency 106 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 7
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Price Each (In a Tube of 75)
£ 0.959
(exc. VAT)
£ 1.151
(inc. VAT)
Units
Per unit
Per Tube*
75 - 300
£0.959
£71.925
375 - 1425
£0.769
£57.675
1500 - 3675
£0.584
£43.80
3750 +
£0.569
£42.675
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The Inno Switch3-CE family of ICs dramatically simplifies ...
Description:
The Inno Switch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The Inno Switch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating multiple protection features including line over and under-voltage protection, ...
The Inno Switch3-EP family of ICs dramatically simplifies ...
Description:
The Inno Switch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The Inno Switch3-EP family combines primary and secondary controllers and safety-rated feedback into a single IC. Inno Switch3-EP family devices incorporate multiple protection features including line ...
The Inno Switch3-CP family of ICs dramatically simplifies ...
Description:
The Inno Switch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The Inno Switch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Inno Switch3-CP family devices incorporate multiple protection features including line ...
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.Adjustable output voltage from 0.6V1MHz or greater switching frequency of 1.6MHz (LMR.....X) ...