Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Voltage Controllers
Texas Instruments TPS51216RUKT, DC-DC Buck Controller 400 kHz 20-Pin, WQFN
RS Stock No.:
145-6824
Mfr. Part No.:
TPS51216RUKT
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
145-6824
Mfr. Part No.:
TPS51216RUKT
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Attribute
Value
Controller Type
Buck Controller
Number of Outputs
1
Width
3.1mm
Maximum Switching Frequency
400 kHz
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
20
Dimensions
3.1 x 3.1 x 0.75mm
Length
3.1mm
Height
0.75mm
Maximum Input Voltage
28 V
Maximum Operating Temperature
+85 °C
Maximum Output Current
25A
Maximum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Minimum Output Voltage
0.7 V
Minimum Output Current
2A