Infineon ICL5101XUMA1 DC-DC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-3048
Mfr. Part No.:
ICL5101XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Current Conversion Type

DC-DC

ICL5101 High-Voltage Resonant Controller IC with PFC


The Infineon ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The integration of high and low side drivers reduces the number of required components and simplifies design, enabling use in small form factor designs. All the parameters are adjustable by resistors. The PFC stage operates in CrCM and DCM mode and it supports various low load conditions down to 0.1% of the nominal power. The half-bridge resonant stage, typically in LLC topology, provides high and low-side gate drive function for discrete MOSFETs rated up to 650 V.
Typical applications include indoor and outdoor LED lighting, bay-lighting, street lighting, parking and garage lighting, office lighting, shop lighting.

Features


Supports AC and DC input
Power Factor Correction > 99%, THD < 10%
Adjustable PFC current limitation
High efficiency up to 95%
Ultra-fast time to light < 200 ms
Supports universal input and wide output range
All parameters set by resistors
Operating Temp.: -40°C to +125°C


DC-DC Controllers, Infineon