Texas Instruments LM3478MA/NOPB DC-DC, Step Up Controller 1 MHz 8-Pin, SOIC
- RS Stock No.:
- 121-9337
- Mfr. Part No.:
- LM3478MA/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9337
- Mfr. Part No.:
- LM3478MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Step Up Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Maximum Switching Frequency | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1A | |
| Minimum Output Voltage | 1.26 V | |
| Minimum Input Voltage | 2.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Step Up Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Maximum Switching Frequency 1 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1A | ||
Minimum Output Voltage 1.26 V | ||
Minimum Input Voltage 2.9 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments LM3478MA/NOPB DC-DC SOIC
- Texas Instruments LM3481MM/NOPB DC-DC VSSOP
- Texas Instruments LM25085MM/NOPB DC-DC VSSOP
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments LMR10515XMFE/NOPB DC-DC SOT-23
- Texas Instruments LMR10510YMFE/NOPB DC-DC SOT-23
- Texas Instruments LMR10515YMFE/NOPB DC-DC SOT-23
