Texas Instruments TPS40120PWG4, DC-DC Controller 14-Pin, TSSOP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£19.20

(exc. VAT)

£23.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 95£0.768
100 - 245£0.708
250 - 495£0.658
500 +£0.614

*price indicative

Packaging Options:
RS Stock No.:
422-964P
Mfr. Part No.:
TPS40120PWG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Width

4.4mm

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C