Texas Instruments TPS40192DRCT, Buck Controller 600 kHz 10-Pin, PVSON
- RS Stock No.:
- 404-364
- Mfr. Part No.:
- TPS40192DRCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 404-364
- Mfr. Part No.:
- TPS40192DRCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 3.15mm | |
| Maximum Switching Frequency | 600 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | PVSON | |
| Pin Count | 10 | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Length | 3.15mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 18 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 1.836 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.764 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 3.15mm | ||
Maximum Switching Frequency 600 kHz | ||
Mounting Type Surface Mount | ||
Package Type PVSON | ||
Pin Count 10 | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Length 3.15mm | ||
Height 0.95mm | ||
Maximum Input Voltage 18 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 1.836 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.764 V | ||
