Texas Instruments LM3430SD/NOPB, Boost Controller 12-Pin, LLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-354P
Mfr. Part No.:
LM3430SD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Width

3mm

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

12

Dimensions

3 x 3 x 0.8mm

Length

3mm

Height

0.8mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C