Red Lion Ethernet Option Card

Subtotal (1 unit)*

£723.72

(exc. VAT)

£868.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£723.72

*price indicative

RS Stock No.:
905-5813
Mfr. Part No.:
XCENET00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Accessory Type

Ethernet Option Card

Product Type

Ethernet Card

For Use With

Modular Controller or Data Station Plus

Standards/Approvals

EN 61326

COO (Country of Origin):
US

XCENET Ethernet Option Card


The XCENET is an ethernet option card that is used with Data Station Plus and Enhanced Modular Controllers. These models contain an expansion port that allows a high speed, parallel architecture that extends the functionality and flexibility of the platform. The ethernet extender easily plugs into the expansion port and adds an auxiliary 10/100 ethernet port.

Easy installation

Configured using Crimson® software (version 2.0 or later)

10 base-T/100 base-TX ethernet port

Red Lion


Related links