Keysight Technologies U2531A USB Data Acquisition, 4 Channel(s), USB 2.0, 2Msps, 14 bit
- RS Stock No.:
- 686-2053
- Mfr. Part No.:
- U2531A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£800.96
(exc. VAT)
£961.15
(inc. VAT)
- RS Stock No.:
- 686-2053
- Mfr. Part No.:
- U2531A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Input Channels | 4 | |
| Sampling Rate | 2Msps | |
| Resolution | 14 bit | |
| Connectivity | USB 2.0 | |
| On Board Memory | 8M points | |
| Power Source | Mains | |
| Input Type | Analogue, Digital | |
| Weight | 565g | |
| Height | 44mm | |
| Width | 120mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 182.4mm | |
| Model Number p | U2531A | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Input Channels 4 | ||
Sampling Rate 2Msps | ||
Resolution 14 bit | ||
Connectivity USB 2.0 | ||
On Board Memory 8M points | ||
Power Source Mains | ||
Input Type Analogue, Digital | ||
Weight 565g | ||
Height 44mm | ||
Width 120mm | ||
Maximum Operating Temperature +55°C | ||
Length 182.4mm | ||
Model Number p U2531A | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Keysight Technologies Data Acquisition
The Keysight Technologies 4-channel USB data acquisition has 2Msps sampling rate. The analogue output being able to send out predefined or arbitrary waveforms make this a good tool when closed-loop feedback or stimulus is required. The digital IO channels allow for closed-loop control through connections to switches, relays and solenoids.
Note
For oscilloscope please see 686-2087, 686-2081 and for signal generation equipment please see 686-2090, 686-2093.
Supplied with AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with modular products chassis 686-2075), Quick Start Guide, Measurement Manager, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Note
For oscilloscope please see 686-2087, 686-2081 and for signal generation equipment please see 686-2090, 686-2093.
Supplied with AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with modular products chassis 686-2075), Quick Start Guide, Measurement Manager, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Features and Benefits
Easy-to-use application software and command logger function for SCPI command conversion into snippets of VEE, VB, C++ and C# code
Flexible standalone or modular capability that enables lower start-up cost
High speed USB 2.0
Multifunction capabilities - analogue input (AI), analogue output (AO), digital input output (DIO) and counter
Operating temperature ranges between 0°C and 50°C
SCPI and IVI-COM supported with a wide range of ADE compatibility that minimizes work time and increases software choices
Simultaneous acquisition of multiple data points
Flexible standalone or modular capability that enables lower start-up cost
High speed USB 2.0
Multifunction capabilities - analogue input (AI), analogue output (AO), digital input output (DIO) and counter
Operating temperature ranges between 0°C and 50°C
SCPI and IVI-COM supported with a wide range of ADE compatibility that minimizes work time and increases software choices
Simultaneous acquisition of multiple data points
Applications
Phase-sensitive application
Sonar analysis
Sonar analysis

