Meilhaus Electronic

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-0973
Mfr. Part No.:
ME-8100B PCI
Brand:
Meilhaus Electronic

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Digital I/O cards ME-8100 PCI Series


Used for monitoring state alterations, with interrupt release
16 // 32 digital I/O channels, opto-isolated
Input/outputs for 24 V operation
Bit pattern comparator with interrupt release
16-Bit counter
I/O and counter insulated to 1 kV
Compatible with Windows 98 / ME / NT / 2000 / XP and Linux

Optional accessories


ME AK-D78/1: 78 way cable D-Sub ST to D-Sub BU to connect terminal blocks (RS stock no.: 488-1106)
ME AB-D78M: 78 way terminal block D-Sub ST to spring clamp (RS stock no.: 488-1128)

Supplied with

PCI card, mating plug (78-way), CD with drivers and manual (PDF)