ICP DAS USA Data Acquisition, 8 Channel(s)
- RS Stock No.:
- 104-6170
- Mfr. Part No.:
- ET-7017
- Brand:
- ICP DAS USA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-6170
- Mfr. Part No.:
- ET-7017
- Brand:
- ICP DAS USA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICP DAS USA | |
| Number of Input Channels | 8 | |
| Input Type | Analogue | |
| Output Type | Digital | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand ICP DAS USA | ||
Number of Input Channels 8 | ||
Input Type Analogue | ||
Output Type Digital | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- TW
