Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-2372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M8 | |
Overall Height | 35mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Overall Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- ES