FIBET Fibet M16 x 44 mm Anti-Vibration Mount, Bobbin with 984.4 daN Compression Load
- RS Stock No.:
- 720-3344
- Mfr. Part No.:
- 10083VP44-70
- Brand:
- FIBET
Image representative of range
Bulk discount available
Subtotal (1 pack of 4 units)*
£117.392
(exc. VAT)
£140.872
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £29.348 | £117.39 |
| 20 - 36 | £28.143 | £112.57 |
| 40 - 96 | £27.53 | £110.12 |
| 100 + | £26.943 | £107.77 |
*price indicative
- RS Stock No.:
- 720-3344
- Mfr. Part No.:
- 10083VP44-70
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M16 x 44 mm | |
| Trade Name | Fibet | |
| Overall Height | 83mm | |
| Static Load Rating | 59.3daN | |
| Outside Diameter | 100 mm | |
| Material | Zinc Plated Steel, Natural Rubber | |
| Mount Type | Cone | |
| Standards/Approvals | RoHS | |
| Shore Hardness | 70 IRHD | |
| Compression Load | 984.4daN | |
| Compression Deflection | 16.6mm | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M16 x 44 mm | ||
Trade Name Fibet | ||
Overall Height 83mm | ||
Static Load Rating 59.3daN | ||
Outside Diameter 100 mm | ||
Material Zinc Plated Steel, Natural Rubber | ||
Mount Type Cone | ||
Standards/Approvals RoHS | ||
Shore Hardness 70 IRHD | ||
Compression Load 984.4daN | ||
Compression Deflection 16.6mm | ||
Series VP | ||
Cone Mount - Type VP
Designed to prevent shocks and overloading
Manufactured from natural rubber in a variety of hardnesses to suit the application
Related links
- FIBET M16 Anti Vibration Mount, Male to Female Bobbin with 1545.6kg Compression Load
- Paulstra Hutchinson M16 Anti Vibration Mount, Bump Stop
- RS PRO M16 Anti Vibration Mount, Bump Stop with 820kg Compression Load
- FIBET M6 Anti Vibration Mount, Bump Stop
- FIBET M10 Anti Vibration Mount, Bump Stop
- FIBET M16 Anti Vibration Mount, Bell Mount with 335daN Compression Load
- FIBET M16 Anti Vibration Mount, Bell Mount with 252daN Compression Load
- FIBET M16 Anti Vibration Mount, Bell Mount with 800daN Compression Load
