RS PRO Male Solder D-sub Connector Contact, Gold over Nickel
- RS Stock No.:
- 374-0470
- Mfr. Part No.:
- 8638PPS1005
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.15
(exc. VAT)
£4.98
(inc. VAT)
- RS Stock No.:
- 374-0470
- Mfr. Part No.:
- 8638PPS1005
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Gender | Male | |
Contact Material | Brass | |
Contact Plating | Gold over Nickel | |
Termination Method | Solder | |
Current Rating | 10A | |
Length | 21.95mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Current Rating 10A | ||
Length 21.95mm | ||
Related links
- RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
- RS PRO Male Solder D-Sub Connector Power Contact 12 → 8 AWG
- RS PRO Male Solder D-Sub Connector Power Contact 16 → 12 AWG
- CONEC Male Solder D-sub Connector Contact 20 AWG
- FCT from Molex Male Solder D-Sub Connector Power Contact, Gold over Nickel Coaxial
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
- Amphenol ICC Male Solder D-Sub Connector Power Contact 14 AWG
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact RG179 B/U