Provertha, TMC Series, Male Crimp D-sub Connector Contact Signal, 28 → 24 AWG
- RS Stock No.:
- 259-2179
- Mfr. Part No.:
- 014242
- Brand:
- Provertha
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 259-2179
- Mfr. Part No.:
- 014242
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Provertha | |
| Gender | Male | |
| Wire Size | 28 → 24 AWG | |
| Termination Method | Crimp | |
| Contact Type | Signal | |
| Series | TMC | |
| Select all | ||
|---|---|---|
| Brand Provertha | ||
| Gender Male | ||
| Wire Size 28 → 24 AWG | ||
| Termination Method Crimp | ||
| Contact Type Signal | ||
| Series TMC | ||
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
