Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16
- RS Stock No.:
- 121-7326
- Mfr. Part No.:
- 8638PSS1005LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7326
- Mfr. Part No.:
- 8638PSS1005LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Wire Size | 16 AWG | |
| Contact Material | Brass | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Series | DW | |
| Current Rating | 10A | |
| Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Wire Size 16 AWG | ||
Contact Material Brass | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Series DW | ||
Current Rating 10A | ||
Length 21.8mm | ||
- COO (Country of Origin):
- FR
