Molex, 172704 Series, size 8 Female Solder D-Sub Connector Contact, Gold over Nickel Power
- RS Stock No.:
- 507-635
- Distrelec Article No.:
- 304-62-084
- Mfr. Part No.:
- 172704-0190
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-635
- Distrelec Article No.:
- 304-62-084
- Mfr. Part No.:
- 172704-0190
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 40A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Series | 172704 | |
| Contact Size | 8 | |
| Termination Type | Solder | |
| Standards/Approvals | IEC-62474, IPC 1752A Class D, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 40A | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Series 172704 | ||
Contact Size 8 | ||
Termination Type Solder | ||
Standards/Approvals IEC-62474, IPC 1752A Class D, IPC 1752A Class C | ||
- COO (Country of Origin):
- DE
The TE Connectivity FCT High Power Contact is expertly designed for right-angle PCB through-hole applications, facilitating seamless connectivity for high-current requirements. With its robust construction, this product ensures reliable performance, particularly in demanding environments. The innovative split tine design allows for superior mating, enhancing the electrical connection while ensuring optimal signal integrity. Its gold mating plating and tin termination plating provide excellent corrosion resistance, ensuring longevity and durability in various usage scenarios. With a current capacity of up to 40.0A, this connector meets the needs of both commercial and industrial applications, making it an ideal choice for engineers seeking performance and reliability in a compact footprint.
Designed for high-power applications, ensuring superior performance
Right-angle orientation aids in space-constrained PCB layouts
Split tine design enables exceptional mating and retention
Robust construction enhances longevity in challenging environments
Gold and tin plating provides excellent corrosion resistance
