Amphenol ICC Male Solder D-Sub Connector Coaxial Contact Coaxial, RG179 B/U
- RS Stock No.:
- 251-807
- Mfr. Part No.:
- DM537415001NCLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-807
- Mfr. Part No.:
- DM537415001NCLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Wire Size | RG179 B/U | |
| Termination Method | Solder | |
| Contact Type | Coaxial | |
| Length | 18.64mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Wire Size RG179 B/U | ||
Termination Method Solder | ||
Contact Type Coaxial | ||
Length 18.64mm | ||
- COO (Country of Origin):
- FR
