Provertha 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch
- RS Stock No.:
- 917-5311
- Mfr. Part No.:
- 394431
- Brand:
- Provertha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5311
- Mfr. Part No.:
- 394431
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 2.78mm | |
| Current Rating | 4A | |
| Length | 31mm | |
| Width | 12.5mm | |
| Depth | 11mm | |
| Dimensions | 31 x 12.5 x 11mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 2.78mm | ||
Current Rating 4A | ||
Length 31mm | ||
Width 12.5mm | ||
Depth 11mm | ||
Dimensions 31 x 12.5 x 11mm | ||
- COO (Country of Origin):
- DE
