Cinch Connectors 98 25 Way Cable Mount, Panel Mount D-sub Connector Plug
- RS Stock No.:
- 886-3149
- Mfr. Part No.:
- 40-9825M
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3149
- Mfr. Part No.:
- 40-9825M
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount, Panel Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Length | 53.0mm | |
| Width | 17.95mm | |
| Depth | 12.6mm | |
| Contact Plating | Gold | |
| Series | 98 | |
| Dimensions | 53 x 17.95 x 12.6mm | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount, Panel Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Length 53.0mm | ||
Width 17.95mm | ||
Depth 12.6mm | ||
Contact Plating Gold | ||
Series 98 | ||
Dimensions 53 x 17.95 x 12.6mm | ||
- COO (Country of Origin):
- TW
