Cinch Connectors D 9 Way Panel Mount D-sub Connector Plug
- RS Stock No.:
- 885-9046
- Mfr. Part No.:
- DEH-9P-F179
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-9046
- Mfr. Part No.:
- DEH-9P-F179
- Brand:
- Cinch Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | E | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 1.25 kV | |
| Length | 30.81mm | |
| Width | 10.72mm | |
| Depth | 12.55mm | |
| Series | D | |
| Dimensions | 30.81 x 10.72 x 12.55mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65.0°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size E | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 1.25 kV | ||
Length 30.81mm | ||
Width 10.72mm | ||
Depth 12.55mm | ||
Series D | ||
Dimensions 30.81 x 10.72 x 12.55mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
- COO (Country of Origin):
- MX
