Cinch Connectors D 50 Way Panel Mount D-sub Connector Plug
- RS Stock No.:
- 885-9027
- Mfr. Part No.:
- DDH-50P
- Brand:
- Cinch Connectors
Bulk discount available
Subtotal (1 pack of 750 units)*
£6,235.50
(exc. VAT)
£7,482.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 750 - 750 | £8.314 | £6,235.50 |
| 1500 + | £7.067 | £5,300.25 |
*price indicative
- RS Stock No.:
- 885-9027
- Mfr. Part No.:
- DDH-50P
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | D | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 1.25 kV | |
| Length | 66.93mm | |
| Width | 10.82mm | |
| Depth | 15.37mm | |
| Series | D | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Copper Alloy | |
| Dimensions | 66.93 x 10.82 x 15.37mm | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size D | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 1.25 kV | ||
Length 66.93mm | ||
Width 10.82mm | ||
Depth 15.37mm | ||
Series D | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Copper Alloy | ||
Dimensions 66.93 x 10.82 x 15.37mm | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
